TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row

Subtotal (1 box of 300 units)*

£243.00

(exc. VAT)

£291.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Box*
300 +£0.81£243.00

*price indicative

RS Stock No.:
164-1938
Distrelec Article No.:
304-51-849
Mfr. Part No.:
282841-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

17.5A

Housing Material

Polyamide

Minimum Wire Size mm²

0.05mm²

Connector Gender

Male

Maximum Wire Size mm²

3mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

Straight

Colour

Green

Voltage

300V ac

Length

10.16mm

Standards/Approvals

No

Width

9mm

Series

Buchanan

Depth

15.2mm

COO (Country of Origin):
DE

TE Connectivity TERMI-BLOK Series 5.08mm PCB Terminal Blocks with Interlock


TERMI-BLOK Series 5.08mm pitch PCB Terminal Block connectors with a side wire wire entry, board interlocking and test facility. These TERMI-BLOK vertical mount PCB Terminal Blocks have green 6.6 GF polyamide housings (apart from part numbers 796949-x which are black) and M3 screw clamp Terminals which accept a wire size range of 30 to 12 AWG.

TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors


Related links