TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 164-0793
- Mfr. Part No.:
- 282847-2
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-0793
- Mfr. Part No.:
- 282847-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Angled | |
| Colour | Green | |
| Voltage | 300V ac | |
| Series | Buchanan | |
| Width | 15mm | |
| Standards/Approvals | No | |
| Depth | 12.5mm | |
| Length | 10.16mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Angled | ||
Colour Green | ||
Voltage 300V ac | ||
Series Buchanan | ||
Width 15mm | ||
Standards/Approvals No | ||
Depth 12.5mm | ||
Length 10.16mm | ||
- COO (Country of Origin):
- DE
TE Connectivity TERMI-BLOK Series 5.08mm PCB Terminal Block with 35° Wire Entry
TERMI-BLOK Series 5.08mm pitch PCB Terminal Block connectors with a 35° angled wire entry and board interlocking. These TERMI-BLOK vertical mount PCB Terminal Blocks have M3 screw clamp Terminals which accept a wire size range of 30 to 12 AWG.
Part numbers X-282847-X are MADE from green polyamide 6.6 GF
Part numbers X-1546074-X are MADE from black polyamide 6.6 GF
TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282847-2
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282847-8
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 282807-2
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796636-2
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282841-2
