TE Connectivity Buchanan Series PCB Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 161-6253
- Mfr. Part No.:
- 282837-6
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-6253
- Mfr. Part No.:
- 282837-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 30AWG | |
| Orientation | Straight | |
| Colour | Green | |
| Voltage | 300V | |
| Series | Buchanan | |
| Depth | 10mm | |
| Length | 30.48mm | |
| Standards/Approvals | No | |
| Width | 8.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 30AWG | ||
Orientation Straight | ||
Colour Green | ||
Voltage 300V | ||
Series Buchanan | ||
Depth 10mm | ||
Length 30.48mm | ||
Standards/Approvals No | ||
Width 8.2mm | ||
- COO (Country of Origin):
- DE
TE Connectivity TERMI-BLOK Series 5.08mm Low Profile PCB Terminal Blocks with Interlock
5.08mm TERMI-BLOK low profile PCB Terminal blocks with a side wire entry, board interlock feature and a test facility. These 5.08mm TERMI-BLOK low profile PCB Terminal blocks are side stackable, have M3 screw clamp Terminals accept a wire size range of 30 to 16 AWG
Part numbers X-282837-X are MADE from green polyamide 6.6 GF
Part numbers 1776119-X are MADE from black polyamide GF
Rising cage clamp design
Wire size 16-30 AWG
TE Connectivity 5.08mm TERMI-BLOK PCB Terminal Block Connectors
Standards
UL 94V-0
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282837-6
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282837-2
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282837-4
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282837-3
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch 796635-6
