TE Connectivity Buchanan Series PCB Terminal Block, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 161-5073
- Mfr. Part No.:
- 796683-2
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-5073
- Mfr. Part No.:
- 796683-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Pitch | 5mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Termination Method | Screw | |
Type | PCB Terminal Block | |
Current Rating | 17.5A | |
Body Orientation | Straight | |
Colour | Green | |
Voltage Rating | 300 V ac | |
Series | Buchanan | |
Length | 10mm | |
Width | 15.2mm | |
Depth | 9mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Screw | ||
Type PCB Terminal Block | ||
Current Rating 17.5A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Series Buchanan | ||
Length 10mm | ||
Width 15.2mm | ||
Depth 9mm | ||
- COO (Country of Origin):
- US
TE Connectivity TERMI-BLOK Series 5mm PCB Terminal Block with Interlock
TERMI-BLOK 5mm PCB terminal blocks with a side wire entry, board interlock feature and a test facility. These 5mm TERMI-BLOK vertical mount PCB terminal blocks are made from green polyamide 6.6 GF, have M3 screw clamp terminals and accept a wire size range of 30 to 12 AWG.
TE Connectivity 5.0mm TERMI-BLOK PCB Terminal Block Connectors
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 3.5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 7.5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- TE Connectivity Buchanan Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination