TE Connectivity PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 123-2047
- Mfr. Part No.:
- 1-2834014-4
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-2047
- Mfr. Part No.:
- 1-2834014-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Pitch | 5mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Gender | Female | |
Termination Method | Solder | |
Type | Terminal Block | |
Current Rating | 10A | |
Body Orientation | Vertical | |
Colour | Green | |
Voltage Rating | 300 V ac | |
Material | Nylon 66 | |
Depth | 13mm | |
Width | 12.8mm | |
Length | 22mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 10A | ||
Body Orientation Vertical | ||
Colour Green | ||
Voltage Rating 300 V ac | ||
Material Nylon 66 | ||
Depth 13mm | ||
Width 12.8mm | ||
Length 22mm | ||
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks with Double Side Wire Entry
Modular screwless PCB terminal blocks with a 5.0 mm pitch and a high density space saving compact design. The screwless terminals of these 5.0 mm PCB terminal blocks enable quick assembly without the need for any special tooling. These PCB terminal blocks have a double side wire entry.
Features and Benefits
High density compact design
Screwless terminals for quick assembly without the need for special tooling
Screwless terminals for quick assembly without the need for special tooling
Applications
The high density design of these 5.0 mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks