TE Connectivity PCB Terminal Block, 3-Contact, 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 123-2045
- Distrelec Article No.:
- 304-51-406
- Mfr. Part No.:
- 1-2834015-3
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£5.53
(exc. VAT)
£6.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.553 | £5.53 |
| 100 - 240 | £0.462 | £4.62 |
| 250 - 490 | £0.435 | £4.35 |
| 500 - 990 | £0.423 | £4.23 |
| 1000 + | £0.412 | £4.12 |
*price indicative
- RS Stock No.:
- 123-2045
- Distrelec Article No.:
- 304-51-406
- Mfr. Part No.:
- 1-2834015-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 6A | |
| Housing Material | High Temperature Nylon or Polyester | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Length | 10.62mm | |
| Width | 12.8mm | |
| Depth | 13.6mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 6A | ||
Housing Material High Temperature Nylon or Polyester | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals No | ||
Length 10.62mm | ||
Width 12.8mm | ||
Depth 13.6mm | ||
TE Connectivity 2.54 mm Modular Screwless PCB Terminal Blocks
Modular screwless PCB Terminal blocks with a 2.54 mm pitch and a high density space saving Compact design. The screwless Terminals of these PCB Terminal blocks enable quick assembly without the need for any special tooling. The housings of these screwless 2.54 mm PCB Terminal blocks are colour coded to aid identification. These PCB Terminal blocks are available with a side wire entry (part numbers x-2834016-x) or a 45° TOP side wire entry (part numbers x-2834015-x and 2834085-x). Part numbers 2834085-X also feature actuation levers.
Features and Benefits
High density Compact design
Colour coded housings to aid identification
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 2.54 mm screwless PCB Terminal blocks make them Ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 2.54mm Modular Screwless PCB Terminal Blocks
Related links
- TE Connectivity PCB Terminal Block 2.54 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 2.54 mm Pitch 282834-3
- RS PRO PCB Terminal Block 2.54 mm Pitch, 1 Row
- WAGO 234 Series PCB Terminal Block 2.54 mm Pitch 234-503
- Phoenix Contact MPT 0.5/3-2.54 Series PCB Terminal Block 2.54 mm Pitch 1725669
- Phoenix Contact FMC 0.5/3-ST-2.54 C2 Series PCB Terminal Block 2.54 mm Pitch 1706242
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch, 1 Row
