TE Connectivity PCB Terminal Strip, 2-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 123-2037
- Mfr. Part No.:
- 2834076-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.666 | £6.66 |
50 - 90 | £0.567 | £5.67 |
100 - 240 | £0.501 | £5.01 |
250 - 490 | £0.432 | £4.32 |
500 + | £0.401 | £4.01 |
*price indicative
- RS Stock No.:
- 123-2037
- Mfr. Part No.:
- 2834076-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 2 | |
Pitch | 5mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Gender | Female | |
Termination Method | Solder | |
Type | Terminal Block | |
Current Rating | 16A | |
Body Orientation | Vertical | |
Colour | Grey | |
Voltage Rating | 300 V ac | |
Length | 11mm | |
Material | Nylon 66 | |
Width | 14.3mm | |
Depth | 12.9mm | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 16A | ||
Body Orientation Vertical | ||
Colour Grey | ||
Voltage Rating 300 V ac | ||
Length 11mm | ||
Material Nylon 66 | ||
Width 14.3mm | ||
Depth 12.9mm | ||
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks with Top Side Wire Entry
Modular screwless PCB terminal blocks with a 5.0 mm pitch and a high density space saving compact design. The screwless terminals of these PCB terminal blocks enable quick assembly without the need for any special tooling. These 5.0 mm PCB terminal blocks have a 45 ° side wire entry. Part number 2834076-1 also features actuation levers.
Features and Benefits
High density compact design
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 5.0 mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 5.0 mm Modular Screwless PCB Terminal Blocks
Related links
- TE Connectivity PCB Terminal Strip 5mm Pitch 1-Row, Solder Termination
- TE Connectivity Buchanan Series PCB Terminal Strip 5mm Pitch 1-Row, Screw Termination
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Strip 3.5mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Block 5mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Block 3.81mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Block 2.54mm Pitch 1-Row, Solder Termination
- TE Connectivity PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination