TE Connectivity PCB Terminal Strip, 3-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 123-2019
- Mfr. Part No.:
- 2834114-2
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-2019
- Mfr. Part No.:
- 2834114-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Pitch | 5.08mm | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Gender | Female | |
Termination Method | Solder | |
Type | Terminal Block | |
Current Rating | 12A | |
Body Orientation | Vertical | |
Colour | Grey | |
Voltage Rating | 300 V ac | |
Width | 16.1mm | |
Length | 15.24mm | |
Depth | 13mm | |
Material | Nylon 66 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 12A | ||
Body Orientation Vertical | ||
Colour Grey | ||
Voltage Rating 300 V ac | ||
Width 16.1mm | ||
Length 15.24mm | ||
Depth 13mm | ||
Material Nylon 66 | ||
TE Connectivity 5.08 mm Modular Screwless PCB Terminal Blocks
Modular screwless PCB terminal blocks with a 5.08 mm pitch and a high density space saving compact design. The screwless terminals of these PCB terminal blocks enable quick assembly without the need for any special tooling. These 5.08 mm PCB terminal blocks are available with a top wire entry (2834114-x), side wire entry (2834090-x) or a 45° top side wire entry (2834077-x). Part numbers 2834076-x 2834114-x and 2834077-x also feature actuating levers
Features and Benefits
High density compact design
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Screwless terminals for quick assembly without the need for special tooling
Versions with actuation levers
Applications
The high density design of these 5.08 mm screwless PCB terminal blocks make them ideal for use in LED drivers, lighting systems, power supply and security applications.
TE Connectivity 5.08 mm Modular Screwless PCB Terminal Blocks