Phoenix Contact MKDS Series PCB Terminal Block, 3-Contact, 10.16 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 658-561
- Mfr. Part No.:
- 1709694
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£542.67
(exc. VAT)
£651.20
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 06 July 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £542.67 | £10.853 |
*price indicative
- RS Stock No.:
- 658-561
- Mfr. Part No.:
- 1709694
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 1000V | |
| Width | 30.48mm | |
| Length | 18.7mm | |
| Series | MKDS | |
| Standards/Approvals | IEC 60-1:1-11, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, UL 94 V0, EN 60695-2-12, VDE, EN 60695-2-13, EN 60695-10-2, cULus | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 6AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 1000V | ||
Width 30.48mm | ||
Length 18.7mm | ||
Series MKDS | ||
Standards/Approvals IEC 60-1:1-11, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, UL 94 V0, EN 60695-2-12, VDE, EN 60695-2-13, EN 60695-10-2, cULus | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact MKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 3-SC-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact TDPT 16/ 3-SP-10.16-ZB Series PCB Terminal Block 10.16 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 4.7 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 1/3-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row
