Phoenix Contact IMC 1 Series PCB Connector, 12-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 658-478
- Mfr. Part No.:
- 1858138
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£786.55
(exc. VAT)
£943.86
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £786.55 | £15.731 |
*price indicative
- RS Stock No.:
- 658-478
- Mfr. Part No.:
- 1858138
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | IMC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series IMC 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is engineered to deliver reliability and versatility in various electronic applications. Designed for optimal performance, this connector features an inverted design, allowing for touch-proof connections that enhance safety during implementation. Its robust construction ensures effective load distribution, making it particularly suitable for demanding environments. With a nominal cross-section of 1.5 mm², this connector supports a nominal current of 8 A and a rated voltage of 160 V, accommodating various wiring configurations.
Robust construction supports effective load distribution
Screw locking mechanism provides enhanced mechanical stability
Green housing complies with environmentally friendly standards
COMBICON compatibility allows seamless integration with diverse devices
Related links
- Phoenix Contact IMC 1 Series PCB Connector Kit 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector Kit 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact IMC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact 1862959 Series PCB Connector Kit 3.5 mm Pitch 1 Row Socket
- Phoenix Contact PCB Connector Kit 5 mm Pitch, 1 Row
- Phoenix Contact 1863259 Series PCB Connector Kit 3.5 mm Pitch 1 Row Screw
- Phoenix Contact IMC Series PCB Connector 3.81 mm Pitch, 1 Row
