Phoenix Contact FRONT-MC 1 Series PCB Connector, 2-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 658-476
- Mfr. Part No.:
- 1850660
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£752.27
(exc. VAT)
£902.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £752.27 | £3.009 |
*price indicative
- RS Stock No.:
- 658-476
- Mfr. Part No.:
- 1850660
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Series | FRONT-MC 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Series FRONT-MC 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is engineered to meet the demanding needs of modern electrical connections. Designed with precision, this connector ensures reliable performance in a compact form factor, making it ideal for space-constrained applications. With its front screw connection method, it allows for swift and straightforward installation, significantly reducing assembly time. Crafted from high-quality materials, it exhibits exceptional durability and compliance with industry standards.
Supports a range of conductor cross sections to enhance versatility
Compliance with stringent industry standards for safety and performance
Ideal for diverse applications from telecommunications to industrial use
Related links
- Phoenix Contact FRONT-MC Series PCB Connector 3.81 mm Pitch 1850851
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC 1 Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact FRONT-MC Series PCB Connector 3.81 mm Pitch, 1 Row
