Phoenix Contact PCB Terminal Block, 1-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-791
- Mfr. Part No.:
- 1700040
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£74.97
(exc. VAT)
£89.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £74.97 | £1.499 |
*price indicative
- RS Stock No.:
- 638-791
- Mfr. Part No.:
- 1700040
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 40V | |
| Length | 19.5mm | |
| Width | 7.5mm | |
| Standards/Approvals | CSA, cULus, DNV GL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 40V | ||
Length 19.5mm | ||
Width 7.5mm | ||
Standards/Approvals CSA, cULus, DNV GL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is designed for superior connectivity within various electrical applications. It boasts a robust construction, supporting a nominal current of 24 A and a rated voltage of up to 400 V. The compact design, featuring a pitch of just 5 mm, allows for efficient use of space on printed circuit boards. Engineered for seamless integration, the front screw connection method facilitates easy assembly and maintenance. The green housing not only enhances its aesthetic appeal but also complies with environmental standards.
Manufactured to withstand demanding industrial environments
Designed for compatibility with a wide range of conductor sizes
Allows for quick and easy connection and disconnection
Facilitates optimal conductor termination for enhanced reliability
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT 2.5-H-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact DMKDS 2.5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT 2.5-H/SA 5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact KDS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 7.5 mm Pitch 1 Row
