Phoenix Contact DFK-PC 4/..-GF Series Pluggable Terminal Block Headers & Socket, 5-Contact, 7.62 mm Pitch, Flange, 1 Row
- RS Stock No.:
- 638-719
- Mfr. Part No.:
- 1840586
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£530.04
(exc. VAT)
£636.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £530.04 | £10.601 |
*price indicative
- RS Stock No.:
- 638-719
- Mfr. Part No.:
- 1840586
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Current | 2A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Flange | |
| Orientation | 0° | |
| Termination Type | Plug-In | |
| Colour | Green | |
| Voltage | 63V | |
| Length | 32mm | |
| Width | 59.72mm | |
| Standards/Approvals | DNV GL, CSA, EN 60695-2-12, ISO 6988:1985-02, EN 60695-2-13, IEC 60112, IEC 60512-7:1993-08, EN 60695-10-2, LR, UL 94 V0, IEC 60999-1:1999-11, cULus, IEC 60068-2-70:1995-12 | |
| Series | DFK-PC 4/..-GF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Current 2A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Flange | ||
Orientation 0° | ||
Termination Type Plug-In | ||
Colour Green | ||
Voltage 63V | ||
Length 32mm | ||
Width 59.72mm | ||
Standards/Approvals DNV GL, CSA, EN 60695-2-12, ISO 6988:1985-02, EN 60695-2-13, IEC 60112, IEC 60512-7:1993-08, EN 60695-10-2, LR, UL 94 V0, IEC 60999-1:1999-11, cULus, IEC 60068-2-70:1995-12 | ||
Series DFK-PC 4/..-GF | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed Through connector is designed for versatility and reliability in various applications. Engineered with a nominal cross section of 4 mm², this connector facilitates excellent electrical performance with a nominal current capacity of 20 A and a rated voltage of 630 V. The compact design with a pitch of 7.62 mm ensures efficient space utilisation on printed circuit boards, making it ideal for industrial environments. Its screw connection method with tension sleeve guarantees secure and stable connections over time, while the green housing indicates its compliance with stringent standards.
Offers a standardised pin connector pattern which ensuring compatibility with various systems
Constructed from environmentally friendly materials compliant with RoHS directives
Hot dip tin plated surface treatment for improved conductivity and corrosion resistance
Robust housing withstands extreme temperature conditions which ensuring long lasting performance
Allows for flexible conductor connection accommodating both rigid and flexible conductors
Related links
- Phoenix Contact DFK-PC 5/-STF Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row
- Phoenix Contact DFK-PC 5/4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727715
- Phoenix Contact DFK-PC 4/4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact DFK-PC 4/4-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840573
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 5.08 mm Pitch 1 Row Plug-In
- Phoenix Contact DFK-PC 4/3-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840560
- Phoenix Contact DFK-PC 4/8-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840612
- Phoenix Contact DFK-PC 4/6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1840599
