Phoenix Contact MCVR Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Push-in, 1 Row Screw
- RS Stock No.:
- 638-681
- Mfr. Part No.:
- 1863301
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£98.09
(exc. VAT)
£117.71
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £98.09 | £1.962 |
*price indicative
- RS Stock No.:
- 638-681
- Mfr. Part No.:
- 1863301
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Colour | Green | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Voltage | 160V | |
| Standards/Approvals | ROHS,IEC 60999-1:1999-11 | |
| Width | 56.8mm | |
| Length | 7mm | |
| Series | MCVR | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Colour Green | ||
Termination Type Screw | ||
Contact Gender Female | ||
Voltage 160V | ||
Standards/Approvals ROHS,IEC 60999-1:1999-11 | ||
Width 56.8mm | ||
Length 7mm | ||
Series MCVR | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to provide reliable electrical connections in a compact format, ideal for various applications in automation and control technology. Delivering seamless integration within standardised systems, this connector leverages a nominal cross section of 1.5 mm² and supports a nominal current of 8 A at a rated voltage of 160 V. With a well-engineered construction featuring a screw connection with tension sleeve and a 3.5 mm pitch, it ensures superior mechanical stability and ease of installation.
Low temperature rise improves operational efficiency
Designed for rapid installation and secure engagement
Constructed from durable materials for long lasting performance
WEEE and RoHS compliant for environment friendly operations
Related links
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVR Series PCB Terminal Block 3.5 mm Pitch 1 Row Socket
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR 1 Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch 1828375
