Phoenix Contact IMC 1 Series PCB Connector, 16-Contact, 3.81 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

£917.27

(exc. VAT)

£1,100.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£917.27£18.345

*price indicative

RS Stock No.:
638-412
Mfr. Part No.:
1858028
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Product Type

PCB Connector

Pitch

3.81mm

Number of Rows

1

Series

IMC 1

COO (Country of Origin):
PL
The Phoenix Contact PCB Connector is designed to meet the rigorous demands of various industrial applications. With its robust build and user-friendly features, it facilitates efficient and reliable connections for PCB layouts. This connector is engineered to handle a nominal cross-section of 1.5 mm² and delivers an impressive nominal current of up to 8 A. The green housing, crafted from high-grade insulating material, ensures optimal performance while remaining compliant with stringent WEEE and RoHS directives.

Tested for durability ensuring reliable performance across numerous cycles

Temperature range accommodates diverse operational environments

Compact dimensions facilitate space saving designs in PCB applications

Equipped with a locking mechanism to prevent accidental disconnections

Designed for quick installation with minimal assembly time required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy