Phoenix Contact PCB Terminal Block, 1-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-301
- Mfr. Part No.:
- 1707742
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-301
- Mfr. Part No.:
- 1707742
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 32V | |
| Standards/Approvals | cULus Recognised, E60425-20120629 | |
| Length | 15.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 32V | ||
Standards/Approvals cULus Recognised, E60425-20120629 | ||
Length 15.9mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block offers a sophisticated solution for efficient electrical connections. Designed with precision, it provides robust functionality for a variety of applications in automation technology. The product boasts a nominal current of 17.5 A and a rated voltage of 320 V, ensuring it meets rigorous performance standards. Its streamlined design features a front screw connection method, allowing for easy integration into existing systems. With its compact dimensions and ability to accommodate multiple positions, this terminal block can optimise space while delivering reliability. Manufactured from high-quality materials, it is compliant with RoHS standards, making it a sustainable choice for modern applications.
Facilitates connection for dual conductors, enhancing flexibility
Allows operation and conductor connections from a single direction, streamlining device integration
Reduces mechanical strain on soldering spots with two strategically placed solder pins
Enables various position configurations through latching on the side
Related links
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-W Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
