Phoenix Contact ZFKDS(A) 1-W Series PCB Terminal Block, 1-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 638-293
- Mfr. Part No.:
- 1705003
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 638-293
- Mfr. Part No.:
- 1705003
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 20V | |
| Standards/Approvals | cULus Recognised Approval | |
| Series | ZFKDS(A) 1-W | |
| Length | 17.5mm | |
| Width | 3.81mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 20V | ||
Standards/Approvals cULus Recognised Approval | ||
Series ZFKDS(A) 1-W | ||
Length 17.5mm | ||
Width 3.81mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Printed circuit board terminal block is designed for reliable and efficient electrical connections in a compact footprint. It accommodates nominal currents of up to 12 A and is suitable for rated voltages of 200 V. The versatile design features a spring-cage connection method to facilitate secure and easy wire insertion. With a nominal cross-section of 1 mm², it supports various conductor sizes, making it a practical choice for standard applications. The green housing not only gives a distinctive aesthetic but also complies with stringent environmental standards, ensuring both durability and safety.
Environmentally friendly materials meet EU RoHS compliance standards
Facilitates easy multi row arrangements due to its angled connection
Designed to reduce mechanical strain on soldering spots with dual solder pins
Integrated technical specifications ensure compatibility with a wide range of applications
Related links
- Phoenix Contact ZFKDS (A) 1 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-W Series Wire-to-Board Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact Wire-to-Board Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS (A) 4 Series PCB Terminal Block 10 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-V Series Wire-to-Board Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1.5-W Series Wire-to-Board Terminal Block 5.08 mm Pitch 1
- Phoenix Contact MKKDS 1 Series PCB Terminal Block 3.81 mm Pitch 2 Row
