Phoenix Contact PCB Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 638-230
- Mfr. Part No.:
- 1852370
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£84.97
(exc. VAT)
£101.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £84.97 | £1.699 |
*price indicative
- RS Stock No.:
- 638-230
- Mfr. Part No.:
- 1852370
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector offers a reliable solution for connecting multiple channels with minimal space. Designed to ensure efficient performance, it features a crimp connection method, allowing for quick and secure modular assembly. The green housing is constructed from durable materials which resist environmental impact, ensuring longevity in demanding applications. Its compact size combined with a pitch of 3.81 mm makes it ideal for applications where space is at a premium.
Delivers exceptional conductivity through tin plated contact surfaces
Optimised for use in various industries including automation and energy management
Offers a compact footprint suitable for tight spaces
Supports multiple potentials enhancing flexibility in circuit designs
Environmental compliance features meet EU RoHS regulations
Related links
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact SMKDS 1/3-3.81 Series PCB Terminal Block 3.81 mm Pitch 1728297
- Phoenix Contact FFKDSA1/V-3.81- 3 Series PCB Terminal Block 3.81 mm Pitch 1890484
- Phoenix Contact SPTA-THR Series PCB Terminal Block 3.81 mm Pitch 1071179
- Phoenix Contact MKDS 1/3-3.81 HT BK Series PCB Terminal Block 3.81 mm Pitch 1985836
- Phoenix Contact FRONT 1.5-V-3.81- 3 Series PCB Terminal Block 3.81 mm Pitch 1740161
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch, 1 Row
