Phoenix Contact FKC Series PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Push-in, 1 Row Socket

Subtotal (1 pack of 100 units)*

£193.36

(exc. VAT)

£232.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£193.36£1.934

*price indicative

RS Stock No.:
638-193
Mfr. Part No.:
1925867
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

2

Pitch

5.08mm

Number of Rows

1

Current

12A

Mount Type

Push-in

Housing Material

Polyamide

Termination Type

Socket

Colour

Green

Voltage

320V

Contact Gender

Female

Width

15.98mm

Series

FKC

Length

26.5mm

Standards/Approvals

ROHS,IEC 60999-1:1999-11

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector embodies precision engineering and reliability, tailored for diverse applications in industrial settings. Designed with a nominal cross section of 2.5 mm² and a striking green hue, it stands out not only in form but also in functionality. The innovative push-in spring connection method ensures effortless installation, eliminating the need for tools. Rated for a nominal current of 12 A and a voltage of up to 320 V, this connector is engineered to meet stringent electrical demands.

Robust design ensures compatibility with a range of applications

Capable of handling high electrical demands without compromising performance

Innovative locking mechanism prevents accidental disconnections

Compliant with strict international standards for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy