Phoenix Contact PCB Terminal Block, 2-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 610-259
- Mfr. Part No.:
- 1706358
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 610-259
- Mfr. Part No.:
- 1706358
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw | |
| Colour | Green, Yellow | |
| Voltage | 40V | |
| Standards/Approvals | DNV GL, CHINA RoHS, cULus Recognised, EU REACH, EU RoHS, VDE | |
| Length | 11.6mm | |
| Width | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Wire Connection Method Screw | ||
Colour Green, Yellow | ||
Voltage 40V | ||
Standards/Approvals DNV GL, CHINA RoHS, cULus Recognised, EU REACH, EU RoHS, VDE | ||
Length 11.6mm | ||
Width 10.16mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is an advanced component designed for optimal reliability and functionality in electronic circuits. Featuring a versatile design, this terminal block accommodates connection methods using screw connections with tension sleeves, ensuring a secure attachment for various conductor sizes. Its innovative construction supports an array of applications, notably within automation and control cabinet manufacturing, where precise connectivity is essential. This product excels in delivering robust performance with a nominal current rating of 17.5 A and rated voltage capacity of up to 400 V.
Green yellow colour coding aids in clear identification
Internal bridging keeps connections simple and manageable
Robust flammability rating ensures safe operations under various conditions
Compact footprint is ideal for installations with space limitations
