Phoenix Contact PCB Terminal Block, 4-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 610-244
- Mfr. Part No.:
- 1790539
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£183.90
(exc. VAT)
£220.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £183.90 | £3.678 |
*price indicative
- RS Stock No.:
- 610-244
- Mfr. Part No.:
- 1790539
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Pitch | 5.08mm | |
Number of Rows | 1 | |
Mounting Type | Wave Soldering | |
Gender | Female | |
Termination Method | Push In Spring | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- GR
The Phoenix Contact Printed circuit board terminal block is designed for seamless integration into modern electronics, ensuring exceptional reliability and performance. The product features a robust push-in spring connection method, allowing for simplified assembly and reduced installation time without the need for tools. Its precise engineering allows for a nominal current of 15 A and a rated voltage of 400 V, making it suitable for various applications in industrial automation. The compact design, with a pitch of 5.08 mm, empowers designers to maximise space on their PCBs while maintaining high connectivity standards.
Adaptable design supports multi row arrangements for flexible applications
Durable materials ensure compliance with stringent safety standards
Engineered to withstand harsh environmental conditions, ensuring longevity during use
Features clear labelling for easy identification and installation improvements
Durable materials ensure compliance with stringent safety standards
Engineered to withstand harsh environmental conditions, ensuring longevity during use
Features clear labelling for easy identification and installation improvements
Related links
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row Screw Termination
- Phoenix Contact MKDS 1.5/4-5.08 Series PCB Terminal Block 5.08mm Pitch 1-Row, Screw
- Phoenix Contact ZFKKDSA 1 Series PCB Terminal Block 5.08mm Pitch 2-Row, Spring Cage
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination