Phoenix Contact G 5/4-EX Series PCB Terminal Block, 4-Contact, Screw, 1 Row

Subtotal (1 pack of 50 units)*

£312.94

(exc. VAT)

£375.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£312.94£6.259

*price indicative

RS Stock No.:
610-012
Mfr. Part No.:
2703185
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Current

3A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Screw

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

4mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

10AWG

Colour

Grey

Wire Connection Method

Screw

Voltage

275V

Standards/Approvals

cULus, DIN EN 45545-2, EAC Ex, IEC 60947-7-1, IECEX, NFPA 130 (ASTM E 1354), NFPA 130 (ASTM E 162), NFPA 130 (ASTM E 662), NFPA 130 (SMP 800C), UL, UL 94 V0, ATEX, CCC, CSA

Depth

24mm

Series

G 5/4-EX

Length

24mm

Width

38mm

COO (Country of Origin):
PL
The Phoenix Contact feed-through terminal block seamlessly integrates into your electrical systems, providing robust capabilities for a variety of applications. Its clever design allows for eight connections across four positions, making it versatile for any configuration requirements. Designed with user safety in mind, the terminal block meets strict insulation standards and is suitable for various operational conditions, including temperatures from -60 °C to 110 °C. With a nominal voltage of 275 V and the ability to handle currents up to 30 A, reliability is guaranteed even under demanding circumstances. Constructed to endure rigorous environments, this terminal block aligns with international safety certifications, making it a dependable choice for both industrial and commercial use.

Exceeds industry standards for insulation characteristics

Constructed with high-quality PA material for durability

Optimised for direct screw connection for easy installation

Designed with environmentally friendly materials for compliance

Delivers exceptional performance in extreme temperatures

Features a compact size to facilitate space-saving installations

Supports flexible and rigid conductor connections for versatility

Incorporates advanced safety features for operational peace of mind

Recognised under multiple global safety and quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy