Phoenix Contact PCB Terminal Block, 2-Contact, 7.62 mm Pitch, 1 Row, 1717729

Subtotal (1 pack of 250 units)*

£395.00

(exc. VAT)

£474.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£395.00£1.58

*price indicative

RS Stock No.:
609-864
Mfr. Part No.:
1717729
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

7.62mm

Number of Rows

1

Current

17.5A

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Colour

Green

Wire Connection Method

Screw

Voltage

63V

Standards/Approvals

IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, VDE, UL 94 V0, IEC 60999-1:1999-11, CSA, IEC 60512-3-1:2002-02, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, DNV GL, cULus

Width

15.24mm

Length

9.8mm

COO (Country of Origin):
DE
The Phoenix Contact PCB terminal block is designed for maximum efficiency and reliability in electrical connections. With a nominal current capacity of 17.5 A and a rated voltage of 630 V, this component ensures stable performance in various applications. The GMKDS 1.5/ 2-7,62 model features a unique screw connection with tension sleeve, facilitating secure and robust connections. Its compact design with a pitch of 7.62 mm allows for versatile installation options, making it suitable for both standard and specialised projects.

Capable of accommodating up to two conductors, increasing versatility in setups

Linear pinning for improved pin alignment in PCB designs

Constructed with high quality tin plated materials for longevity and durability

Supports a wide range of conductor cross sections to suit diverse wiring requirements

Related links