Phoenix Contact PCB Terminal Block, 2-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 609-862
- Mfr. Part No.:
- 1717091
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 609-862
- Mfr. Part No.:
- 1717091
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 5mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 90° | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 40V | |
| Standards/Approvals | UL 94 V2, IEC 60695-2-10:2013-04, IEC 60512-3-1:2002-02, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19770427 | |
| Width | 1mm | |
| Length | 15.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 5mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 90° | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 40V | ||
Standards/Approvals UL 94 V2, IEC 60695-2-10:2013-04, IEC 60512-3-1:2002-02, IEC 60999-1:1999-11, IEC 60947-7-4:2019-01, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19770427 | ||
Width 1mm | ||
Length 15.5mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is engineered for efficient and reliable connections in electrical applications. This advanced terminal block stands out with its robust design and high-quality materials, ensuring durability and compliance with strict industry standards. Featuring a compact size and versatile functionalities, it caters to various requirements, making it an ideal choice for modern electrical installations. With a nominal current of 17.5 A and a rated voltage of 400 V, this terminal block provides exceptional performance while facilitating easy integration into existing systems. The clever design also allows for the alignment of several positions, promoting flexibility in layouts.
RoHS compliant, ensuring adherence to environmental standards
Constructed with tin plated copper alloy contact material for enhanced conductivity
Lightweight yet durable, facilitating easy handling and installation
Compatible with a range of accessories for custom installation options
Related links
- Phoenix Contact SMKDSP 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKKDSH 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SMKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSO Series Wire-to-Board Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 5 N HV Series Wire-to-Board Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact PCB Terminal Block 5 mm Pitch 2 Row
