Phoenix Contact PCB Terminal Block, 1-Contact, 5.08mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination
- RS Stock No.:
- 608-259
- Mfr. Part No.:
- 1706714
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£66.44
(exc. VAT)
£79.73
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £66.44 | £0.266 |
*price indicative
- RS Stock No.:
- 608-259
- Mfr. Part No.:
- 1706714
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 1 | |
Pitch | 5.08mm | |
Number of Rows | 1 | |
Mounting Type | Wave Soldering | |
Gender | Female | |
Termination Method | Push In Spring | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Wave Soldering | ||
Gender Female | ||
Termination Method Push In Spring | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is engineered for exceptional reliability in electronic circuit applications. Designed with a spring-cage connection method, this innovative component ensures a secure and stable electrical contact, accommodating a nominal current of 16 A and a rated voltage of 400 V. The sleek green design not only enhances the aesthetics of your circuit board but also signifies compliance with modern environmental standards. Its compact dimensions allow for easy integration into various applications, from industrial automation to control cabinet manufacturing.
Can be operated without tools, simplifying installation and maintenance
An angled connection facilitating multi row arrangement
Two solder pins minimise mechanical strain on joints
End terminal blocks are available for custom group arrangements
An angled connection facilitating multi row arrangement
Two solder pins minimise mechanical strain on joints
End terminal blocks are available for custom group arrangements
Related links
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact FFKDS Series PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 5.08mm Pitch 1-Row, Spring Cage
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row Screw Termination
- Phoenix Contact PCB Terminal Block 5.08mm Pitch 1-Row, Push In Spring Termination