Phoenix Contact PCB Terminal Block, 1-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 608-251
- Mfr. Part No.:
- 1705016
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 608-251
- Mfr. Part No.:
- 1705016
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 5mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Width | 5mm | |
| Standards/Approvals | CSA, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, UL Recognised, VDE | |
| Length | 17.55mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 5mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Width 5mm | ||
Standards/Approvals CSA, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06 + A1:2010-12 + A2:2014-09, IEC 60947-7-4:2019-01, IEC 60999-1:1999-11, UL 94 V0, UL Recognised, VDE | ||
Length 17.55mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block stands out with its robust design, engineered for efficiency in electrical connections. Designed for ease of use, it accommodates a nominal current of 24 A and a rated voltage of 400 V, making it an ideal choice for various applications. Featuring a user-friendly screw connection method, it ensures secure and reliable connections for diverse conductor types. Its compact dimensions and innovative pin layout enhance board density while maintaining exceptional performance. The green housing and integrated test option not only streamline installation but also facilitate convenient troubleshooting, making this terminal block a staple for modern engineering needs.
Hot dip tin plating enhances the durability of contact surfaces
The compact design allows for efficient use of available space on PCBs
Wave soldering enables easy integration into automated assembly lines
Flexible conductor cross section support accommodates a wide range of applications
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT 2.5-H-EX Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FKDSO 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT 2.5-H/SA 5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact KDS Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact FRONT2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact DMKDS 2.5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact Wire-to-Board Terminal Block 5 mm Pitch 1 Row
