Phoenix Contact MKDS 5 N HV Series PCB Terminal Block, 3-Contact, 6.35 mm Pitch, 1 Row, 1777558
- RS Stock No.:
- 608-209
- Mfr. Part No.:
- 1777558
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£145.45
(exc. VAT)
£174.54
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 01 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £145.45 | £2.909 |
*price indicative
- RS Stock No.:
- 608-209
- Mfr. Part No.:
- 1777558
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 6.35mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 1000V | |
| Length | 15.85mm | |
| Width | 19.05mm | |
| Standards/Approvals | VDE, EN 60695-2-13, IEC 60947-7-4:2013-08, IEC 60998-1:2002-12, IEC 60998-2-1:2002-12, UL 94 V0, cULus Recognised, EN 60695-10-2, EN 60695-2-12 | |
| Series | MKDS 5 N HV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 6.35mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 1000V | ||
Length 15.85mm | ||
Width 19.05mm | ||
Standards/Approvals VDE, EN 60695-2-13, IEC 60947-7-4:2013-08, IEC 60998-1:2002-12, IEC 60998-2-1:2002-12, UL 94 V0, cULus Recognised, EN 60695-10-2, EN 60695-2-12 | ||
Series MKDS 5 N HV | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5 N HV Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5 N HV Series Wire-to-Board Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact MKDS 5 Series Pluggable Terminal Block 6.35 mm Pitch 1714942
- Phoenix Contact MKDS 5/3-6.35 Series PCB Terminal Block 6.35 mm Pitch 1714968
- Phoenix Contact MKDS 5 HV/3-9.52 Series PCB Terminal Block 9.52 mm Pitch, 1 Row
- Phoenix Contact MKDS 5 HV/3-9.52 Series PCB Terminal Block 9.52 mm Pitch 1904150
- Phoenix Contact MKDS 5 HV/3-9.52-Z Series PCB Terminal Block 9.52 mm Pitch 1907429


