Phoenix Contact PCB Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row
- RS Stock No.:
- 608-181
- Mfr. Part No.:
- 1852192
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£59.24
(exc. VAT)
£71.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £59.24 | £1.185 |
*price indicative
- RS Stock No.:
- 608-181
- Mfr. Part No.:
- 1852192
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is expertly designed for seamless integration within various electronic systems. This product showcases a robust construction tailored for both reliability and performance. Its green housing and precise dimensions make it suitable for various applications, enhancing the efficiency of connections in complex environments. Designed with a nominal cross-section of 1 mm² and a rated current of 8 A, this connector accommodates multiple arrangements for improved versatility.
Resilient material ensures longevity in diverse environments
Innovative design reduces installation time and complexity
Environmentally compliant fulfilling EU RoHS requirements
Related links
- Phoenix Contact PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact FFKDSA1/H-3.81- 4 Series PCB Terminal Block 3.81 mm Pitch 1700282
- Phoenix Contact SPTA-THR Series PCB Terminal Block 3.81 mm Pitch 1071180
- Phoenix Contact MKDS 1/4-3.81 SMD BK Series PCB Terminal Block 3.81 mm Pitch 1727256
- Phoenix Contact SPT-THR 1.5/4-V-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822448
- Phoenix Contact SPT-THR 1.5/4-H-3.81 P26 Series PCB Terminal Block 3.81 mm Pitch 1822888
- Phoenix Contact MKDSD Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 3.81 mm Pitch 1 Row
