Phoenix Contact SPT 5/ 4-V Series PCB Terminal Block, 4-Contact, 7.5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 608-149
- Mfr. Part No.:
- 1719338
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£312.79
(exc. VAT)
£375.35
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 07 July 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £312.79 | £6.256 |
*price indicative
- RS Stock No.:
- 608-149
- Mfr. Part No.:
- 1719338
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 1000V | |
| Series | SPT 5/ 4-V | |
| Length | 18.5mm | |
| Standards/Approvals | cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60-1:1-11, IEC 60512-3-1:2002-02, IEC 60947-7-4:2019-01, UL 94 V0, VDE Zeichengenehmigung | |
| Width | 31.8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 1000V | ||
Series SPT 5/ 4-V | ||
Length 18.5mm | ||
Standards/Approvals cULus Recognised, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60-1:1-11, IEC 60512-3-1:2002-02, IEC 60947-7-4:2019-01, UL 94 V0, VDE Zeichengenehmigung | ||
Width 31.8mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact SPT 5 Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 5/..-H Series Wire-to-Board Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact 5-ZB 4-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact 5-ZB 3-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 7.5 mm Pitch 1 Row
- Phoenix Contact SPT 1.5/5-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT 2.5/4-V-5.0 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 5 mm Pitch 1 Row
