Phoenix Contact MKDS 1 Series PCB Terminal Block, 11-Contact, 3.81 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 607-203
- Mfr. Part No.:
- 1727104
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
£318.03
(exc. VAT)
£381.64
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £318.03 | £5.301 |
*price indicative
- RS Stock No.:
- 607-203
- Mfr. Part No.:
- 1727104
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 20V | |
| Series | MKDS 1 | |
| Width | 41.9mm | |
| Standards/Approvals | cULus Recognised, VDE approval | |
| Length | 7.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 20V | ||
Series MKDS 1 | ||
Width 41.9mm | ||
Standards/Approvals cULus Recognised, VDE approval | ||
Length 7.3mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block is designed for a variety of applications, offering robust performance and reliability. Featuring a nominal current rating of 17.5 A and a rated voltage of 200 V, the terminal block is ideal for connecting multiple conductors securely. Its compact design, with a pitch of just 3.81 mm, ensures efficient use of space on printed circuit boards. The connection method employs a screw mechanism with a tension sleeve, providing a safe and effective means of securing wire connections. With a total of 11 positions and a linear pinning layout, this terminal block simplifies the assembly and maintenance of complex electrical systems.
Ensures low temperature rise for improved operational safety
Provides a compact solution without sacrificing functionality
Constructed from high quality materials for enhanced longevity
Facilitates easy installation and maintenance with its user friendly layout
Related links
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1/5-3.81 Series PCB Terminal Block Wave Soldering Mount, 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact MKDS 1 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDS 1/3-3.81 Series PCB Terminal Block 3.81 mm Pitch 1 Row
