Phoenix Contact PCB Connector, 2-Contact, 3.5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

£151.30

(exc. VAT)

£181.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£151.30£3.026

*price indicative

RS Stock No.:
607-127
Mfr. Part No.:
1844109
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

2

Pitch

3.5mm

Number of Rows

1

COO (Country of Origin):
SK
The Phoenix Contact PCB Connector represents an innovative solution for modern connectivity challenges. Designed for reliability and ease of use, this connector integrates seamlessly into demanding electrical environments. With its push-in spring connection, installation becomes a swift and tool-free task, ensuring efficiency on the assembly line. The connector boasts a nominal current rating of 8 A and a rated voltage of 160 V, catering to a variety of applications across multiple sectors.

Features engagement nose mounting for secure attachment to PCB

Constructed to ensure defined contact force for consistent performance over time

Fits seamlessly into a wide array of applications in diverse industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy