Phoenix Contact MVSTBR Series PCB Terminal Block, 4-Contact, 10.16 mm Pitch, Push-in, 1 Row Socket
- RS Stock No.:
- 567-429
- Mfr. Part No.:
- 1913594
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 567-429
- Mfr. Part No.:
- 1913594
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide | |
| Mount Type | Push-in | |
| Colour | Green | |
| Termination Type | Socket | |
| Contact Gender | Female | |
| Voltage | 1000V | |
| Standards/Approvals | ROHS,IEC 60999-1:1999-11 | |
| Width | 58.4mm | |
| Series | MVSTBR | |
| Length | 39mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide | ||
Mount Type Push-in | ||
Colour Green | ||
Termination Type Socket | ||
Contact Gender Female | ||
Voltage 1000V | ||
Standards/Approvals ROHS,IEC 60999-1:1999-11 | ||
Width 58.4mm | ||
Series MVSTBR | ||
Length 39mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB Connector is designed for robust and reliable electrical connections in various applications. With its unique combination of functionality and performance, this connector ensures optimal power transfer while maintaining a compact footprint. Featuring a durable green housing, it supports a nominal cross-section of 6 mm², ensuring compatibility with diverse cable sizes. Its innovative screw connection method with tension sleeve allows for effortless installation, increasing both efficiency and reliability.
Features an innovative protective guide to prevent incorrect conductor insertion
Connector's surface is selectively coated for increased durability and performance
Provides significant ease of maintenance with its accessible design
Complies with international safety standards ensuring peace of mind for end users
Offers precise control over tightening torque for secure electrical contact
Overall compact dimensions make it suitable for space restricted applications
Zener Diode 2 UDZS Series 200 mW Surface Mount
Zener Diodes, ROHM Semiconductor
Related links
- Phoenix Contact MVSTBR Series PCB Connector Kit 5.08 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Connector Kit 5.08 mm Pitch 1 Row Socket
- Phoenix Contact PCB Terminal Block 10.16 mm Pitch 1 Row Screw
- Phoenix Contact LPC 16 HC/.-STL Series PCB Terminal Block 10.16 mm Pitch 1-Row Push-in
- Phoenix Contact LPC 16 HC/.-STL Series PCB Terminal Block 10.16 mm Pitch 1 Row Push-in
- Phoenix Contact MVSTBR Series Right Angle Screw PCB Terminal Block 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBR 2 Series PCB Terminal Block 5.08 mm Pitch 1 Row Socket
- Phoenix Contact MVSTBR Series PCB Connector Kit 5.08 mm Pitch 1 Row Socket
