Phoenix Contact PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Push-in, 1 Row Socket

Subtotal (1 pack of 50 units)*

£225.94

(exc. VAT)

£271.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£225.94£4.519

*price indicative

RS Stock No.:
567-428
Mfr. Part No.:
1912647
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

16A

Mount Type

Push-in

Housing Material

Polyamide

Termination Type

Socket

Colour

Green

Voltage

320V

Contact Gender

Female

Length

12.6mm

Width

30.48mm

Standards/Approvals

ROHS,IEC 60999-1:1999-11

COO (Country of Origin):
DE
The Phoenix Contact PCB Connector is designed to meet the rigorous demands of modern electronic applications. With its robust construction and innovative design, it offers exceptional reliability and performance. The connector features a nominal cross section of 2.5 mm² and is crafted to facilitate efficient connectivity in diverse environments. Its screw connection method ensures secure contact and minimizes the risk of loosening over time.

Utilises a low temperature rise principle promoting safe operation

Designed to withstand harsh ambient conditions with a wide temperature range

Flexibly accommodates multiple conductor cross sections for versatile usage

Features a user friendly mounting flange for straightforward installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy