Phoenix Contact ZFKDS (A) 4 Series PCB Terminal Block, 1-Contact, 10 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 567-422
- Mfr. Part No.:
- 1907539
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£60.45
(exc. VAT)
£72.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £60.45 | £1.209 |
*price indicative
- RS Stock No.:
- 567-422
- Mfr. Part No.:
- 1907539
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 1 | |
| Pitch | 10mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Wire Connection Method | Spring Cage | |
| Colour | Green | |
| Voltage | 63V | |
| Standards/Approvals | VDE report, cULus Recognised | |
| Length | 29mm | |
| Series | ZFKDS (A) 4 | |
| Width | 11.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 1 | ||
Pitch 10mm | ||
Current 32A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Wire Connection Method Spring Cage | ||
Colour Green | ||
Voltage 63V | ||
Standards/Approvals VDE report, cULus Recognised | ||
Length 29mm | ||
Series ZFKDS (A) 4 | ||
Width 11.4mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PCB terminal block is engineered to streamline your electrical connections, ensuring reliability and efficiency in various applications. With a nominal current capacity of 32 A and a rated voltage of 630 V, this terminal block is versatile enough to handle diverse circuit setups. It features a spring-cage connection method that provides a secure and stable electrical contact, making installation quick and convenient. Designed for wave soldering, the ZFKDS 4-10 ensures easy integration into PCB designs with a compact footprint, allowing for high-density circuits without compromising performance.
The compact design allows for flexible arrangements in tight spaces
Complies with stringent environmental regulations, making it a sustainable option
Equipped with integrated testing options for quick and efficient verification of connections
Related links
- Phoenix Contact ZFKDS(A) 1-V Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-W Series PCB Terminal Block 3.81 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1-W Series PCB Terminal Block 6.35 mm Pitch 1 Row
- Phoenix Contact ZFKDS(A) 1.5-W Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact ZFKDS 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 10 mm Pitch 1 Row
