Phoenix Contact ZFKDSA 1.5 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 567-340
- Mfr. Part No.:
- 1706727
- Brand:
- Phoenix Contact
Subtotal (1 pack of 250 units)*
£141.06
(exc. VAT)
£169.27
(inc. VAT)
FREE delivery for orders over £60.00
Being discontinued
- Final 5 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £141.06 | £0.564 |
*price indicative
- RS Stock No.:
- 567-340
- Mfr. Part No.:
- 1706727
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | PCB Terminal Block | |
| Pitch | 7.62mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Spring Cage | |
| Voltage | 32V | |
| Standards/Approvals | No | |
| Series | ZFKDSA 1.5 | |
| Width | 7.62mm | |
| Length | 16.9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type PCB Terminal Block | ||
Pitch 7.62mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Spring Cage | ||
Voltage 32V | ||
Standards/Approvals No | ||
Series ZFKDSA 1.5 | ||
Width 7.62mm | ||
Length 16.9mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block is engineered for reliability and efficiency in electronic circuit connections. Ideal for tight spaces, it features a compact design with an ability to handle a nominal current of 16 A and operates at a rated voltage of up to 320 V. Designed with precision, this terminal block is part of the ZFKDS(A) series, showcasing advanced spring-cage connection technology that ensures stable contact over time. Additionally, the product supports easy wave soldering, making installation straightforward and effective. Its robust build incorporating high-quality Cu alloys and tin plating enhances durability while conforming to WEEE and RoHS regulations.
Constructed from RoHS compliant materials to meet modern safety standards
Equipped with two solder pins to minimise mechanical strain during soldering
Packaged in convenient units of 250 for efficient stock management
Designed for easy installation via wave soldering methods
Related links
- Phoenix Contact ZFKDSA 1.5-W-7.62 Series PCB Terminal Block 7.62 mm Pitch 1706730
- Phoenix Contact ZFKDSA 1.5-7.62-6 Series PCB Terminal Block 7.62 mm Pitch 1906297
- Phoenix Contact ZFKDSA 1.5-7.62-2 Series PCB Terminal Block 7.62 mm Pitch 1905997
- Phoenix Contact ZFKDSA Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA 1 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact ZFKDSA Series PCB Terminal Block 7.62mm Pitch 2-Row, Spring Cage
- Phoenix Contact FRONT 4-H-7.62 Series PCB Terminal Block 7.62 mm Pitch 1 Row
- Phoenix Contact FRONT 4-V Series PCB Terminal Block 7.62 mm Pitch 1 Row
