Phoenix Contact PCB Terminal Block, 3-Contact, 5.08 mm Pitch, Wave Soldering Mount, 1 Row

Subtotal (1 pack of 50 units)*

£161.12

(exc. VAT)

£193.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£161.12£3.222

*price indicative

RS Stock No.:
567-240
Mfr. Part No.:
1730515
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

24A

Number of Rows

1

Mount Type

Wave Soldering Mount

Housing Material

Polyamide

Minimum Wire Size mm²

0.14mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

14AWG

Orientation

Colour

Green

Wire Connection Method

Screw

Voltage

40V

Standards/Approvals

cULus, CSA, VDE

Width

16.42mm

Length

11.62mm

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is designed to provide efficient connectivity solutions for printed circuit boards. Offering a robust nominal current rating of 24 A and a rated voltage of 400 V, this terminal block ensures reliable performance in diverse applications. It features a compact design with a pitch of 5.08 mm, making it suitable for high-density applications. The innovative screw connection with a tension sleeve provides maximum contact force, thus minimising temperature rise during operation. Adhering to WEEE and RoHS compliance standards, this terminal block exemplifies sustainability and reliability in modern electrical installations.

Utilises industry standard materials, ensuring compliance with global environmental directives

Provides effortless installation with slotted screw head design

Integrates protection features to prevent incorrect conductor insertion

Delivers superior insulation and surge protection, enhancing longevity

Related links