Phoenix Contact PCB Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 567-182
- Mfr. Part No.:
- 1844138
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£255.27
(exc. VAT)
£306.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £255.27 | £5.105 |
*price indicative
- RS Stock No.:
- 567-182
- Mfr. Part No.:
- 1844138
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- SK
The Phoenix Contact PCB Connector is designed to simplify connectivity in various electronic applications, delivering outstanding performance with a nominal current capacity of 8 A and a rated voltage of 160 V. The innovative push-in spring connection technology allows for effortless wire insertion without the need for tools, ensuring a secure and reliable connection. Crafted with durable materials, including a green PA housing, this connector not only offers robustness but is also RoHS compliant, making it an environmentally conscious choice.
Compact design optimises space within electronic assemblies
Durable materials ensure long lasting performance in diverse environments
RoHS compliant contributing to sustainability in electronics manufacturing
Tested mechanical and electrical properties guarantee dependable use
dTRANS p30 precision pressure transducer
Operates according to the piezo-resistive or thin-film DMS measuring principle
Pressure is converted into an electrical signal
Pressure transducers are used to detect relative and absolute pressures in liquids and gases.
Standards
DIN 16086, DIN IEC 770/5.3
Related links
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTSA 1.5/5-3.5-F Series PCB Terminal Block 3.5 mm Pitch 1984992
- Phoenix Contact PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PTA Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPT 1.5/5-H-3.5 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact PCB Connector 3.5 mm Pitch, 1 Row
- Phoenix Contact ZEC 1 Series PCB Terminal Block 3.5 mm Pitch, 1 Row
