Phoenix Contact SPTAF Series PCB Terminal Block, 12-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 556-158
- Mfr. Part No.:
- 1071080
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-158
- Mfr. Part No.:
- 1071080
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 16A | |
| Mount Type | Wave Soldering Mount | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 45° | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 137V | |
| Standards/Approvals | IECEx (IECEx SEV 19.0026U), IEC 60079-7, ATEX (SEV 19 ATEX 0159 U) | |
| Width | 6mm | |
| Series | SPTAF | |
| Length | 11mm | |
| Depth | 10.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 16A | ||
Mount Type Wave Soldering Mount | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 45° | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 137V | ||
Standards/Approvals IECEx (IECEx SEV 19.0026U), IEC 60079-7, ATEX (SEV 19 ATEX 0159 U) | ||
Width 6mm | ||
Series SPTAF | ||
Length 11mm | ||
Depth 10.6mm | ||
- COO (Country of Origin):
- PL
The Phoenix Contact printed circuit board terminal block is designed to ensure reliable connections in various applications. With its efficient push-in spring connection method, it provides a swift and tool-free installation process, making it ideal for spaces where quick assembly is paramount. The compact design houses a nominal current rating of 16 A and a nominal cross-section of 1.5 mm², delivering robust performance while occupying minimal space. Engineered for wave soldering, this component features a linear pin layout, ensuring compatibility with a wide array of board designs. Its innovative green housing material not only adheres to WEEE and RoHS compliance but also exhibits excellent resistance to environmental stressors. The products comprehensive approvals, including IECEx and ATEX certifications, signify its suitability for use in potentially explosive environments, ensuring safety without compromising functionality.
Push in connection technology for effortless installation
Compact size perfect for constrained environments
Green housing ensures compliance with environmental standards
Designed for wave soldering to facilitate efficient assembly
Robust connectivity with a nominal current capacity of 16 A
Safety certifications for use in explosive atmospheres
Related links
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF 1/12-3.5-IL Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
