Phoenix Contact PCB Terminal Block, 16-Contact, 2.54mm Pitch, Wave Soldering, 1-Row, Push In Spring Termination

Subtotal (1 pack of 10 units)*

£679.74

(exc. VAT)

£815.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£679.74£67.974

*price indicative

RS Stock No.:
535-505
Mfr. Part No.:
1789074
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Pitch

2.54mm

Number of Rows

1

Mounting Type

Wave Soldering

Gender

Female

Termination Method

Push In Spring

COO (Country of Origin):
CZ
The Phoenix Contact PCB terminal block represents an intelligent solution designed for seamless integration within various electrical applications. Engineered for reliability, this terminal block provides a stable connection through its push-in spring mechanism, allowing for quick and tool-free installation. With an impressive capacity for up to 16 potentials and a compact pitch of 2.54 mm, it caters efficiently to space-constrained environments. The high-quality green housing not only ensures durability but also optimises visibility for ease of operation.

Offers intuitive actuating mechanisms for enhanced user interaction
Robust construction ensures long term durability in varied environments
Complies with international safety and environmental standards
Facilitates vertical arrangement for compact board layouts

Related links