Phoenix Contact PCB Terminal Block, 12-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 535-356
- Mfr. Part No.:
- 1792960
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£198.58
(exc. VAT)
£238.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £198.58 | £3.972 |
*price indicative
- RS Stock No.:
- 535-356
- Mfr. Part No.:
- 1792960
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5mm | |
| Current | 16A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 40V | |
| Length | 10.5mm | |
| Width | 60mm | |
| Standards/Approvals | cULus Recognised, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5mm | ||
Current 16A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 40V | ||
Length 10.5mm | ||
Width 60mm | ||
Standards/Approvals cULus Recognised, EN 60695-2-12, EN 60695-2-13, IEC 60512-3-1:2002-02, IEC 60947-1:2007-06, IEC 60947-7-4:2013-08, IEC 60999-1:1999-11, UL 94 V0, VDE | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB terminal block exemplifies precision engineering and reliability in electrical connections. Designed for seamless integration into printed circuit boards, it features a compact yet robust structure, allowing for efficient space utilisation without compromising performance. The products push-in spring connection technology simplifies installation, ensuring that no special tools are required, thus speeding up assembly processes. With a notable nominal current rating of 16 A and a rated voltage of 400 V, this terminal block is well-equipped to handle demanding electrical tasks. Its green housing not only provides clear visibility but is also compliant with WEEE and RoHS standards, ensuring environmentally friendly usage.
Multiple positional configurations enhance flexibility in application
RoHS compliance ensures safe use with restricted hazardous materials
Robust connection method reduces the risk of loose wiring
Versatile mounting options accommodate different assembly styles
Related links
- Phoenix Contact PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPTAF Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact SPT 2.5/12-V-5.0 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact PTDA 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact 5 12-Contact Wave Soldering Mount, 1 Row
- Phoenix Contact MKDS 3 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5 mm Pitch 1 Row
