Phoenix Contact MCVR 1 Series PCB Connector, 14-Contact, 3.5 mm Pitch, 1 Row Screw
- RS Stock No.:
- 521-019
- Mfr. Part No.:
- 1863275
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£636.36
(exc. VAT)
£763.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £636.36 | £12.727 |
*price indicative
- RS Stock No.:
- 521-019
- Mfr. Part No.:
- 1863275
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 14 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 160V | |
| Contact Gender | Female | |
| Series | MCVR 1 | |
| Width | 56.8mm | |
| Standards/Approvals | ROHS,IEC 60999-1:1999-11 | |
| Length | 7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 14 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 160V | ||
Contact Gender Female | ||
Series MCVR 1 | ||
Width 56.8mm | ||
Standards/Approvals ROHS,IEC 60999-1:1999-11 | ||
Length 7mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MCVR 1.5/14-ST-3.5 PCB connector is designed for seamless integration into various electronic applications. This connector boasts a secure screw connection with a tension sleeve, ensuring a stable connection in demanding environments. Featuring an innovative 90° conductor-to-PCB connection, it facilitates efficient space management on the circuit board. Built with high-quality materials, this connector is compliant with WEEE and RoHS standards, making it an environmentally friendly choice. Its strong electrical specifications provide reliable performance, with a nominal voltage of 160 V and a current rating of 8 A. With a compact design and optimal pitch of 3.5 mm, it fits easily into modern devices while delivering exceptional functionality.
Designed for optimal space utilisation on PCB layouts
Complies with international standards, ensuring reliability and safety
Utilises a well-known connection principle for enhanced usability
Offers a robust locking mechanism to prevent accidental disconnections
Suitable for both solid and flexible conductor types
Enhances thermal performance with low temperature rise during operation
Designed with user convenience in mind, making servicing straightforward
Related links
- Phoenix Contact MCVR 1 Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVR 1 Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch 1 Row Screw
- Phoenix Contact MCVR 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR 1 Series PCB Connector 3.81 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch, 1 Row Screw
- Phoenix Contact MCVR Series PCB Connector 3.5 mm Pitch, 1 Row Screw
