Phoenix Contact MK3DS 1 Series PCB Terminal Block, 36-Contact, 3.81 mm Pitch, Wave Soldering Mount, 3 Row
- RS Stock No.:
- 520-830
- Mfr. Part No.:
- 1727832
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£733.16
(exc. VAT)
£879.79
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 17 August 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £733.16 | £14.663 |
*price indicative
- RS Stock No.:
- 520-830
- Mfr. Part No.:
- 1727832
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 36 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Number of Rows | 3 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Mount Type | Wave Soldering Mount | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 160V | |
| Width | 47.62mm | |
| Length | 25mm | |
| Standards/Approvals | CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19770427, VDE approval of drawings Approval ID: 40055535 | |
| Series | MK3DS 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 36 | ||
Pitch 3.81mm | ||
Current 8A | ||
Number of Rows 3 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Mount Type Wave Soldering Mount | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 160V | ||
Width 47.62mm | ||
Length 25mm | ||
Standards/Approvals CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19770427, VDE approval of drawings Approval ID: 40055535 | ||
Series MK3DS 1 | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact 5/3-5 MK3DS 1 Series PCB Terminal Block 6.35 mm Pitch 3 Row
- Phoenix Contact MK3DS 1/9-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727803
- Phoenix Contact MK3DS 1/3-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727748
- Phoenix Contact MK3DS 1/5-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727764
- Phoenix Contact MK3DS 1/7-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727780
- Phoenix Contact MK3DS 1/6-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727777
- Phoenix Contact MK3DS 1/11-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727829
- Phoenix Contact MK3DS 1/10-3.81 Series PCB Terminal Block 3.81 mm Pitch 1727816
