Phoenix Contact MC Series PCB Connector, 11-Contact, 3.81 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 50 units)*

£524.24

(exc. VAT)

£629.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£524.24£10.485

*price indicative

RS Stock No.:
520-252
Mfr. Part No.:
1827790
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

11

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Mount Type

Screw

Connector Gender

Female

Termination Type

Screw

Colour

Green

Voltage

160V

Width

52.3mm

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, ISO 6988:1985-02, UL 94 V0, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, CTI according to IEC 60112 600, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-20110128, VDE Approval ID: 40011723

Depth

11.1mm

Series

MC

Length

16.1mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is designed to meet the demanding requirements of modern electrical installations with reliability and efficiency. Its unique design features a nominal cross-section of 1.5 mm² and supports a nominal current of up to 8 A, making it an ideal choice for various electronic applications. This product utilises a screw connection with a tension sleeve, ensuring a secure and stable connection while facilitating the easy installation of conductors ranging from 0.08 mm² to 1.5 mm². The connector's compact design with a pitch of 3.81 mm allows for space-saving arrangements in your circuits. With a robust construction that includes a green housing and a hot-dip tin-plated contact material, this connector is built to withstand diverse environmental conditions while providing excellent conductivity and durability.

Robust screw locking mechanism enhances mechanical stability

Screw flange design allows for easy installation and secure fitting

Compatible with a wide range of conductor cross-sections

Offers exceptional thermal performance with low temperature rise

Annually tested for mechanical durability to ensure reliability

Lightweight construction ensures ease of handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy