Phoenix Contact MKDSN 1 Series PCB Terminal Block, 7-Contact, 5 mm Pitch, Wave Soldering Mount, 1 Row
- RS Stock No.:
- 520-085
- Mfr. Part No.:
- 1729063
- Brand:
- Phoenix Contact
Subtotal (1 pack of 80 units)*
£130.79
(exc. VAT)
£156.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £130.79 | £1.635 |
*price indicative
- RS Stock No.:
- 520-085
- Mfr. Part No.:
- 1729063
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Housing Material | Polyamide | |
| Mount Type | Wave Soldering Mount | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | 0° | |
| Colour | Green | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Voltage | 40V | |
| Width | 35mm | |
| Standards/Approvals | cULus Recognised, DNV GL, VDE | |
| Length | 8.15mm | |
| Series | MKDSN 1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Housing Material Polyamide | ||
Mount Type Wave Soldering Mount | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation 0° | ||
Colour Green | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Voltage 40V | ||
Width 35mm | ||
Standards/Approvals cULus Recognised, DNV GL, VDE | ||
Length 8.15mm | ||
Series MKDSN 1 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MKDSN 1.5/7 PCB terminal block is engineered for precision in electrical connections, offering a robust solution tailored for printed circuit boards. Its exceptional performance is underscored by a nominal current capacity of 17.5 A and a reliable rated voltage of 400 V. Designed for efficiency, this terminal block features a compact design with a pitch of just 5 mm and accommodates up to seven positions, ensuring versatile use in various applications. The connection method employs a screw connection with a tension sleeve, enhancing secure conductor attachment while minimising temperature rise. Built with high-quality materials, it meets stringent compliance standards, promising longevity and reliability in demanding environments.
Compact design facilitates efficient use of space in various assemblies
Allows for connection of two conductors, enhancing versatility
Constructed from copper alloy and tin-plated for excellent conductivity
Meets WEEE and RoHS compliance, ensuring environmental responsibility
Features a low temperature rise due to maximised contact force
Supports wave soldering installation for quick assembly
Colour-coded housing aids in easy identification during installation
Designed for a wide temperature range, suitable for diverse applications
Related links
- Phoenix Contact MKDSN 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 1/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 1.5/7-5.08 Series PCB Terminal Block 5.08 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2/5 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN 2 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSN Series PCB Terminal Block 5 mm Pitch 1 Row
