Phoenix Contact MVSTBR 2 Series PCB Connector, 3-Contact, 5 mm Pitch, Push-in, 1 Row Push-in Spring

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
518-833
Mfr. Part No.:
1912304
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

PCB Connector

Pitch

5mm

Number of Rows

1

Current

16A

Mount Type

Push-in

Housing Material

Polyamide

Colour

Green

Termination Type

Push-in Spring

Voltage

320V

Contact Gender

Female

Width

15mm

Series

MVSTBR 2

Standards/Approvals

ROHS,IEC 60999-1:1999-11

Length

12.6mm

COO (Country of Origin):
DE
The Phoenix Contact MVSTBR 2.5 HC/3-ST PCB connector is an advanced, reliable solution tailored for efficient connectivity in various electronic applications. Designed to accommodate a nominal cross-section of 2.5 mm², this connector features a robust socket connection type that ensures secure and stable contact points. The connector supports a nominal current of 16 A and is rated for voltages up to 320 V, making it suitable for a variety of demanding operational environments. Its low temperature rise and integrated double steel spring provide added safety and durability, accommodating fluctuations in temperature and power. Ideal for applications requiring compact design and reliable performance, the MVSTBR series excels in versatility and functionality, meeting stringent industry standards while ensuring user-friendly installation and operation.

Allows for the connection of multiple conductors in a compact footprint

Features a pitch of 5 mm for space-efficient assembly

Utilises a screw connection method for enhanced reliability

Offers robust thermal performance with low contact resistance

Incorporates flammability-rated housing for improved safety

Presents high chemical resistance due to its durable insulating material

Ensures ease of use with a straightforward connection direction at 90 degrees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy