Phoenix Contact MVSTBR 2 Series PCB Connector, 20-Contact, 5.08 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 50 units)*

£903.03

(exc. VAT)

£1,083.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£903.03£18.061

*price indicative

RS Stock No.:
518-669
Mfr. Part No.:
1792427
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

20

Pitch

5.08mm

Current

12A

Number of Rows

1

Mount Type

Screw

Housing Material

Polyamide

Connector Gender

Female

Termination Type

Screw

Colour

Green

Voltage

320V

Width

101.6mm

Series

MVSTBR 2

Standards/Approvals

IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-70:1995-12, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, ISO 6988:1985-02, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, cULus Recognised (E60425-19931011), VDE (40050694), EU RoHS, CHINA RoHS, EU REACH

Length

12.5mm

Depth

26mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector designed for reliability and versatility in electrical connections. Engineered for seamless integration into various applications, this connector features a nominal cross-section of 2.5 mm² and accommodates up to 20 connections with a compact pitch of 5.08 mm. With its robust structure and meticulously designed contact surfaces, it ensures a low contact resistance, promoting efficient power transmission while maintaining a safe rated voltage of 320 V. Tailored for a wide range of conductor types, including rigid and flexible connections, this connector supports exceptional versatility, making it an ideal choice for diverse industrial settings. Its intelligent design aims not only to enhance operational efficiency but also to contribute to the overall safety and longevity of your electronic assemblies.

Facilitates easy conductor and PCB connections with a 90° direction for improved accessibility

Complies with WEEE/RoHS standards, ensuring environmental responsibility

Hot-dip tin-plated contacts promote superior resistance to corrosion and wear

Tested rigorously to uphold high mechanical and electrical standards, ensuring reliability

Supports a wide range of conductor sizes, making it versatile across numerous applications

Features a slotted screw head for easy and efficient installation

Offers excellent protection against thermal and mechanical stress through durable materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy