Phoenix Contact IC Series PCB Connector, 9-Contact, 5.08 mm Pitch, Threaded, 1 Row Screw
- RS Stock No.:
- 517-042
- Mfr. Part No.:
- 1825572
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£572.73
(exc. VAT)
£687.28
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £572.73 | £11.455 |
*price indicative
- RS Stock No.:
- 517-042
- Mfr. Part No.:
- 1825572
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Mount Type | Threaded | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Colour | Green | |
| Termination Type | Screw | |
| Voltage | 320V | |
| Depth | 15mm | |
| Series | IC | |
| Width | 55.84mm | |
| Length | 19.2mm | |
| Standards/Approvals | IEC 61984, IEC 60999-1, IEC 60512-13-2, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60068-2-6, IEC 60512-9-1, EN ISO 22479, IEC 60068-2-27, UL 94 V0, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19931014 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Mount Type Threaded | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Colour Green | ||
Termination Type Screw | ||
Voltage 320V | ||
Depth 15mm | ||
Series IC | ||
Width 55.84mm | ||
Length 19.2mm | ||
Standards/Approvals IEC 61984, IEC 60999-1, IEC 60512-13-2, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60068-2-6, IEC 60512-9-1, EN ISO 22479, IEC 60068-2-27, UL 94 V0, CSA Approval ID: 13631, cULus Recognised Approval ID: E60425-19931014 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is designed to provide a reliable and efficient solution for various electronic applications. This connector features a well-proven connection principle, making it ideal for global use, while its inverted design with pin contacts ensures touch-proof device outputs. The robust screw locking mechanism adds to its mechanical stability, allowing for superior performance under demanding conditions. With an impressive nominal current capacity and rated voltage, this connector is perfect for applications where durability and reliability are paramount. The modularity of its design facilitates easy PCB replacement, enabling a seamless integration into existing systems. Furthermore, its compatibility with the COMBICON MSTB 2.5 series ensures versatility for future projects.
Inverted connector design enhances safety by preventing accidental disconnections
Screwable flange provides additional mechanical stability for demanding applications
Low temperature rise during operation due to maximum contact force
Compatible with other connectors in the COMBICON MSTB 2.5 series for expanded functionality
Easy to replace PCB modules streamline maintenance and upgrades
Compact dimensions allow for efficient use of space on printed circuit boards
Related links
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch 1 Row Socket
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch 1786297
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
