Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 4-Contact, 7.62 mm Pitch, Screw, 1 Row Screw
- RS Stock No.:
- 499-391
- Mfr. Part No.:
- 1716742
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£153.23
(exc. VAT)
£183.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £153.23 | £15.323 |
*price indicative
- RS Stock No.:
- 499-391
- Mfr. Part No.:
- 1716742
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block Headers & Socket | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Current | 32A | |
| Number of Rows | 1 | |
| Mount Type | Screw | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 1000V | |
| Series | DFK | |
| Width | 65.1mm | |
| Length | 48.95mm | |
| Standards/Approvals | cULus Approval ID: E60425-19920722 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block Headers & Socket | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Current 32A | ||
Number of Rows 1 | ||
Mount Type Screw | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 1000V | ||
Series DFK | ||
Width 65.1mm | ||
Length 48.95mm | ||
Standards/Approvals cULus Approval ID: E60425-19920722 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through connector is expertly designed for demanding applications where reliability and performance are paramount. With its robust construction and innovative screw connection with tension sleeve, this connector guarantees optimal performance in electrical connections. Suitable for various conductor cross-sections, it boasts a compact size and a pitch of 7.62 mm, making it ideal for tight environments. Its green housing not only provides a modern aesthetic but also signifies its compliance with industry standards, ensuring that it can be seamlessly integrated into numerous configurations. Whether used in control cabinets or automation technology, this connector offers an exceptional connection solution that meets high electrical standards.
Optimised for secure fixing, minimising the risk of disconnection
Features a professional EMC shield feed-through for enhanced protection
Designed for low temperature rise due to maximum contact force
Accommodates connections of two conductors, ensuring versatility
Screw locking mechanism enhances mechanical stability during operation
Built to withstand harsh environmental conditions with a wide temperature range
Related links
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
- Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket 7.62 mm Pitch 1 Row Screw
