Phoenix Contact DFK Series Pluggable Terminal Block Headers & Socket, 3-Contact, 10.16 mm Pitch, Screw, 1 Row Screw

Subtotal (1 pack of 10 units)*

£137.13

(exc. VAT)

£164.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£137.13£13.713

*price indicative

RS Stock No.:
499-210
Mfr. Part No.:
1703386
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block Headers & Socket

Pitch

10.16mm

Number of Rows

1

Current

76A

Housing Material

Polyamide

Mount Type

Screw

Orientation

Straight

Termination Type

Screw

Colour

Green

Voltage

1000V

Length

56.5mm

Standards/Approvals

No

Width

49.92mm

Series

DFK

COO (Country of Origin):
PL
The Phoenix Contact Feed-through connector, designed for high-performance applications, ensures reliable connectivity with minimal thermal rise, permitting safe operation even under significant loads. Engineered with a nominal cross-section of 16 mm², this connector offers exemplary current carrying capacity and efficiency. Its robust construction features a green housing made from PA, providing enhanced durability while maintaining compliance with stringent standards. The connector's screw connection method enhances user safety and ease of installation, making it ideal for various applications in electrical and electronic systems. With its low contact resistance and compatibility with a range of conductor sizes, this product is a versatile choice for professionals seeking a dependable connection solution in challenging environments.

Employs a well-recognised connection principle for global relevance

Maximises contact force for reduced temperature rises

Ensures secure fastening to housing panels with tool-free snap-in options

Accommodates multiple conductor configurations for flexible installations

Delivers a robust locking mechanism without need for additional components

Features a compact design for space-constrained applications

Suitable for a wide range of ambient temperatures, ensuring reliability in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy