Phoenix Contact SMSTB 2 Series PCB Connector, 9-Contact, 5.08 mm Pitch, 1 Row Screw
- RS Stock No.:
- 497-096
- Mfr. Part No.:
- 1826351
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£542.42
(exc. VAT)
£650.90
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 15 June 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £542.42 | £10.848 |
*price indicative
- RS Stock No.:
- 497-096
- Mfr. Part No.:
- 1826351
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Termination Type | Screw | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 15.5mm | |
| Length | 25.6mm | |
| Standards/Approvals | IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE Approval ID: 40050694 | |
| Series | SMSTB 2 | |
| Width | 45.72mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Termination Type Screw | ||
Colour Green | ||
Voltage 320V | ||
Depth 15.5mm | ||
Length 25.6mm | ||
Standards/Approvals IEC 60999-1:1999-11, IEC 60512-13-2:2006-02, IEC 60068-2-70:1995-12, IEC 60512-13-5:2006-02, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60068-2-6:2007-12, IEC 60512-9-1:2010-03, EN ISO 22479:2022-06, IEC 60512-5-1:2002-02, IEC 60512-3-1:2002-02, IEC 60664-1:2007-04, EN 60695-2-12, EN 60695-2-13, EN 60695-10-2, UL 94 V0, CSA Approval ID: 13631-2585951, cULus Recognised Approval ID: E60425-19931011, VDE Approval ID: 40050694 | ||
Series SMSTB 2 | ||
Width 45.72mm | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact SMSTB 2 Series PCB Connector 5.08 mm Pitch, 1 Row Screw
- Phoenix Contact SMSTB 2 Series PCB Connector 5 mm Pitch 1 Row Screw
- Phoenix Contact SMSTB 2 Series PCB Connector 5 mm Pitch, 1 Row Screw
- Phoenix Contact IC Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact MVSTBR 2 Series PCB Connector 5.08 mm Pitch 1 Row Screw
- Phoenix Contact ICC 2 Series PCB Connector 5.08 mm Pitch 1 Row Crimp
- Phoenix Contact SMSTB 2/5-G Series Angled Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact SMSTB 2/5-G Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
